- Home ›
- All Products›
- RSS356KJTB
RSS356KJTB
TE Connectivity / CGS Brand
RSS3 56K 5% AMMO PK<br/><br/>Fixed Resistor
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RSS3 56K 5% AMMO PK
Fixed Resistor
Fixed Resistor
Search Keywords: RSS356KJTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RSS356KJTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0734
3,000
$0.0578
8,000
$0.0553
25,000
$0.0518
50,000
$0.0476
100,000
$0.0421
150,000
$0.0415
250,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing