- Home ›
- All Products›
- RP73PF2A1K13BTDF
RP73PF2A1K13BTDF
TE Connectivity / CGS Brand
RP 2A 1K13 0.1% 25PPM 1KRL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 1K13 0.1% 25PPM 1KRL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73PF2A1K13BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RP73PF2A1K13BTDF
-
Alias/AKA:2-1625868-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.1574
3,000
$0.1506
5,000
$0.1484
8,000
$0.1463
25,000
$0.1273
50,000
$0.1151
100,000
$0.1079
150,000 +
$0.1065
Click for Quote
Log in
to unlock special pricing