- Home ›
- All Products›
- RLW73PB2FR47TDF
RLW73PB2FR47TDF
TE Connectivity / CGS Brand
RLW73P B2 1% R47 200ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P B2 1% R47 200ppm 1k RL
Search Keywords: RLW73PB2FR47TDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73PB2FR47TDF
-
Alias/AKA:2-2176542-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1534
3,000
$0.1468
5,000
$0.1447
8,000
$0.1426
25,000
$0.1241
50,000
$0.1122
100,000
$0.1052
150,000 +
$0.1038
Click for Quote
Log in
to unlock special pricing