- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73V3AR015JTE
RLP73V3AR015JTE
TE Connectivity / CGS Brand
Res Thick Film 2512 0.015 Ohm 5% 2W A±600ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 0.015 Ohm 5% 2W A±600ppm/A°C Pad SMD Automotive T/R
Search Keywords: RLP73V3AR015JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73V3AR015JTE
-
Alias/AKA:2176058-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:15 mOhm
-
Power Rating:2 W
-
Tolerance:511364%
-
Case Size:251211341
-
Temperature Coefficient:±600 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Can Ship immediately
You may purchase all in-stock quantity of 493
Stock lot only:
493
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.2619
2,000
$0.2381
4,000
$0.2347
6,000
$0.2313
8,000
$0.2250
10,000
$0.2245
26,000
$0.2161
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing