- Home ›
- All Products›
- RLP73N3AR068FTE
RLP73N3AR068FTE
TE Connectivity / CGS Brand
RLP73N 3A R068 1% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 3A R068 1% 2K RL
Search Keywords: RLP73N3AR068FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N3AR068FTE
-
Alias/AKA:5-2176057-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.8583
2,000
$0.5282
3,000
$0.4182
4,000 +
$0.4098
Click for Quote
Log in
to unlock special pricing