- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73M2AR068FTDF
RLP73M2AR068FTDF
TE Connectivity / CGS Brand
RLP73M 2A R068 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 2A R068 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73M2AR068FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M2AR068FTDF
-
Alias/AKA:2176053-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1242
3,000
$0.1176
5,000
$0.1173
8,000
$0.1160
25,000
$0.1024
50,000
$0.0946
100,000
$0.0887
150,000 +
$0.0881
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments