- Home ›
- All Products›
- RLP73M1ER068JTD
RLP73M1ER068JTD
TE Connectivity / CGS Brand
RLP73M 1E R068 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 1E R068 5% 5K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73M1ER068JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73M1ER068JTD
-
Alias/AKA:2176050-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0634
10,000
$0.0607
25,000
$0.0573
50,000
$0.0543
100,000
$0.0493
150,000
$0.0492
250,000 +
$0.0464
Click for Quote
Log in
to unlock special pricing