- Home ›
- All Products›
- RLP73K3AR43JTE
RLP73K3AR43JTE
TE Connectivity / CGS Brand
RLP73K 3A R43 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 3A R43 5% 4K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73K3AR43JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K3AR43JTE
-
Alias/AKA:4-2176058-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$0.2374
4,000
$0.2338
6,000
$0.2303
8,000
$0.2244
10,000
$0.2210
26,000
$0.2155
50,000 +
$0.2042
Click for Quote
Log in
to unlock special pricing