- Home ›
- All Products›
- RLP73K2BR62FTD
RLP73K2BR62FTD
TE Connectivity / CGS Brand
RLP73K 2B R62 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 2B R62 1% 5K RL
Search Keywords: RLP73K2BR62FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K2BR62FTD
-
Alias/AKA:5-2176055-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0803
10,000
$0.0791
25,000
$0.0759
50,000
$0.0691
100,000
$0.0652
150,000
$0.0650
250,000 +
$0.0606
Click for Quote
Log in
to unlock special pricing