- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73K2AR68JTD
RLP73K2AR68JTD
TE Connectivity / CGS Brand
RLP73K 2A R68 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 2A R68 5% 5K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73K2AR68JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73K2AR68JTD
-
Alias/AKA:2-2176054-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0399
10,000
$0.0390
25,000
$0.0378
50,000
$0.0350
100,000
$0.0323
150,000
$0.0318
250,000
$0.0295
500,000 +
$0.0270
Click for Quote
Log in
to unlock special pricing