- Home ›
- All Products›
- RLC73V2ER011FTD
RLC73V2ER011FTD
TE Connectivity / CGS Brand
RLC73V 2E R011 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73V 2E R011 1% 5K RL
Search Keywords: RLC73V2ER011FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73V2ER011FTD
-
Alias/AKA:2176585-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.2059
2,500
$0.1544
3,750
$0.1441
5,000 +
$0.1413
Click for Quote
Log in
to unlock special pricing