- Home ›
- All Products›
- RLC73PW2HR091FTE
RLC73PW2HR091FTE
TE Connectivity / CGS Brand
RLC73PW 2H R091 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PW 2H R091 1% 4K RL
Search Keywords: RLC73PW2HR091FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PW2HR091FTE
-
Alias/AKA:2-2176597-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
4,000
$0.1723
8,000
$0.1675
12,000
$0.1629
28,000
$0.1565
52,000
$0.1482
100,000 +
$0.1382
Click for Quote
Log in
to unlock special pricing