- Home ›
- All Products›
- RLC73PN2BR051FTD
RLC73PN2BR051FTD
TE Connectivity / CGS Brand
RLC73PN 2B R051 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLC73PN 2B R051 1% 5K RL
Search Keywords: RLC73PN2BR051FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLC73PN2BR051FTD
-
Alias/AKA:1-2176581-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0799
10,000
$0.0787
25,000
$0.0755
50,000
$0.0687
100,000
$0.0649
150,000
$0.0647
250,000 +
$0.0603
Click for Quote
Log in
to unlock special pricing