Image is representational - see mfr. specs

RLC73PD 2E R825 1% 5K RL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
RLC73PD 2E R825 1% 5K RL
Search Keywords: RLC73PD2ER825FTD
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / CGS Brand
  • Parça Numarası:
    RLC73PD2ER825FTD
  • Alias/AKA:
    1-2176590-4
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5000
çoklu:
5000
14 Weeks Gemi olabilir 8.10.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5.000
$0.0967
10.000
$0.0953
25.000
$0.0914
50.000
$0.0832
100.000
$0.0785
150.000 +
$0.0783
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!