Image is representational - see mfr. specs

RLC73N 3A R091 1% 1K RL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
RLC73N 3A R091 1% 1K RL
Search Keywords: RLC73N3AR091FTDF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / CGS Brand
  • Parça Numarası:
    RLC73N3AR091FTDF
  • Alias/AKA:
    2-2176603-4
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1000
çoklu:
1000
14 Weeks Gemi olabilir 8.11.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.1710
3.000
$0.1635
5.000
$0.1612
8.000
$0.1589
25.000
$0.1328
50.000
$0.1250
100.000
$0.1172
150.000 +
$0.1157
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!