- Home ›
- All Products›
- RH73U2A10MJTD
RH73U2A10MJTD
TE Connectivity / CGS Brand
RH73 2A 10M 5% 250PPM<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 10M 5% 250PPM
Fixed Resistor
Fixed Resistor
Search Keywords: RH73U2A10MJTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RH73U2A10MJTD
-
Alias/AKA:1622818-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0161
10,000
$0.0135
25,000
$0.0127
50,000
$0.0117
100,000
$0.0108
150,000
$0.0105
250,000
$0.0096
500,000 +
$0.0093
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments