- Home ›
- All Products›
- RH73U2A100MKTN
RH73U2A100MKTN
TE Connectivity / CGS Brand
RH73 2A 100M 10% 250PPM<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 100M 10% 250PPM
Fixed Resistor
Fixed Resistor
Search Keywords: RH73U2A100MKTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RH73U2A100MKTN
-
Alias/AKA:1625859-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$1.180
2,500
$0.726
3,750
$0.575
5,000 +
$0.563
Click for Quote
Log in
to unlock special pricing