- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MPR20C4K7J
MPR20C4K7J
TE Connectivity / CGS Brand
MPR20C 4K7 5%<br/>Thin Film TO220<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
MPR20C 4K7 5%
Thin Film TO220
Fixed Resistor
Thin Film TO220
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 4.7K ?
- Power Rating = 20.00 W
Search Keywords: MPR20C4K7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:MPR20C4K7J
-
Alias/AKA:2-1623809-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,039
Can Ship immediately
Minimum Order Quantity:
22
Price (USD)
Qty
Unit Price
22
$3.02
150
$2.91
500
$2.78
2,000
$2.68
4,000 +
$2.58
Click for Quote
Log in
to unlock special pricing