- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MPR20A4R7J
MPR20A4R7J
TE Connectivity / CGS Brand
MPR20 4R7 5% 100PPM<br/>Thin Film TO220<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
MPR20 4R7 5% 100PPM
Thin Film TO220
Fixed Resistor
Thin Film TO220
Fixed Resistor
Product Highlights:
- MPR Series
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 20.00 W
- Tolerance = 5 %
Search Keywords: MPR20A4R7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:MPR20A4R7J
-
Alias/AKA:1623809-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.01
150
$2.96
250
$2.90
450
$2.84
1,000
$2.78
10,000
$2.68
20,000 +
$2.53
Click for Quote
Log in
to unlock special pricing