- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC3004R0J
HSC3004R0J
TE Connectivity / CGS Brand
Wirewound Resistor - 4 Ohms - ±5% Tolerance - 300W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 4 Ohms - ±5% Tolerance - 300W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC3004R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC3004R0J
-
Alias/AKA:2-1630027-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$39.55
6
$38.60
10
$38.02
26
$37.21
50
$36.46
100
$36.00
250 +
$33.50
Click for Quote
Log in
to unlock special pricing