- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC200R13J
HSC200R13J
TE Connectivity / CGS Brand
Wirewound Resistor - 130 mOhms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Packag ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 130 mOhms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC200R13J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC200R13J
-
Alias/AKA:3-1630019-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:200 W
-
Termination Style:Axial
-
Resistance Value:130 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
2
$39.31
6
$35.33
10
$35.24
26
$33.42
50
$31.72
100
$31.64
250 +
$28.62
Click for Quote
Log in
to unlock special pricing