- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC20050KJ
HSC20050KJ
TE Connectivity / CGS Brand
HSC200 50K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 50K 5%
Aluminium Housed Power Resistors
Fixed Resistor
Aluminium Housed Power Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 50K ?
- Power Rating = 200.00 W
Search Keywords: HSC20050KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC20050KJ
-
Alias/AKA:2-1630019-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$28.32
6
$27.66
10
$27.36
26
$26.79
50
$26.40
100
$25.98
250 +
$23.86
Click for Quote
Log in
to unlock special pricing