- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC200150RJ
HSC200150RJ
TE Connectivity / CGS Brand
Wirewound Resistor - 150 Ohms - ±5% Tolerance - 200W - ±30ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 150 Ohms - ±5% Tolerance - 200W - ±30ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC200150RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC200150RJ
-
Alias/AKA:1630019-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:200 W
-
Termination Style:Axial
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
2
$36.45
6
$34.82
10
$34.06
26
$32.63
50
$31.66
100
$30.62
250 +
$27.49
Click for Quote
Log in
to unlock special pricing