- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC20012RJ
HSC20012RJ
TE Connectivity / CGS Brand
Wirewound Resistor - 12 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 12 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC20012RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC20012RJ
-
Alias/AKA:1630019-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$29.52
6
$27.82
10
$27.75
26
$27.00
50
$26.28
100
$26.21
250 +
$24.15
Click for Quote
Log in
to unlock special pricing