- Home ›
- All Products›
- HSC150S100RJ
HSC150S100RJ
TE Connectivity / CGS Brand
Power Resistor - 100 Ohms ±5% - 150W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 100 Ohms ±5% - 150W - Chassis Mount - Terminal Screw Type
Search Keywords: HSC150S100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150S100RJ
-
Alias/AKA:3-2176732-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$21.22
10
$20.24
25
$19.63
50
$19.06
100
$18.02
250
$16.91
500 +
$15.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments