- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- HSC150R47J
HSC150R47J
TE Connectivity / CGS Brand
Power Resistor - 470 mOhms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 470 mOhms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: HSC150R47J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150R47J
-
Alias/AKA:2-1630012-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$16.67
25
$15.11
50
$14.43
100
$13.81
250
$12.40
500
$11.25
1,000 +
$10.30
Click for Quote
Log in
to unlock special pricing