- Home ›
- All Products›
- HSC150200R5%
HSC150200R5%
TE Connectivity / CGS Brand
HSC150 200R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC150 200R 5%
Aluminium Housed Power Resistors
Fixed Resistor
Aluminium Housed Power Resistors
Fixed Resistor
Search Keywords: HSC150200R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC150200R5%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
23 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$15.87
25
$14.39
50
$13.74
100
$13.15
250
$11.81
500
$10.72
1,000 +
$9.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
The HSC150200RJ is a 150W, 200Ω aluminium-housed wirewound power resistor designed for high power dissipation in a compact space.
In Stock:
35
Minimum Order:
5