- Home ›
- All Products›
- HSC10020RJ
HSC10020RJ
TE Connectivity / CGS Brand
Power Resistor - 20 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 20 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: HSC10020RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC10020RJ
-
Alias/AKA:1-1625999-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$8.547
10
$7.770
30
$7.650
50
$7.480
100
$7.360
250
$6.710
500
$6.180
1,000 +
$5.730
Click for Quote
Log in
to unlock special pricing