- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC1001R5J
HSC1001R5J
TE Connectivity / CGS Brand
Power Resistor - 1.5 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1.5 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Search Keywords: HSC1001R5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC1001R5J
-
Alias/AKA:1-1625999-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:100 W
-
Termination Style:Axial
-
Resistance Value:1.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
On Order:
400
can ship 1/7/27
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$19.668
10
$17.880
30
$13.440
50
$12.140
100
$11.270
250
$10.140
500
$9.570
1,000 +
$9.340
Click for Quote
Log in
to unlock special pricing