- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA53R3J
HSA53R3J
TE Connectivity / CGS Brand
Power Resistor - 3.3 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 3.3 Ohms ±5% - 10W - Chassis Mount - Solder Lugs
Search Keywords: HSA53R3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA53R3J
-
Alias/AKA:7-1625963-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:10 W
-
Termination Style:Axial
-
Resistance Value:3.3 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
You may purchase all in-stock quantity of 94
On Order:
300
can ship 9/25/26
Stock lot only:
94
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$2.794
100
$2.540
300
$2.170
500
$2.050
1,000
$1.860
2,500
$1.850
5,000
$1.610
7,500
$1.600
10,000 +
$1.590
Click for Quote
Log in
to unlock special pricing