- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA5024RJ
HSA5024RJ
TE Connectivity / CGS Brand
Power Resistor - 24 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 24 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Search Keywords: HSA5024RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA5024RJ
-
Alias/AKA:3-1625984-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.89
50
$3.55
100
$3.41
300
$3.19
500
$3.08
1,000
$2.94
2,500
$2.59
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT