- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA256R2E
HSA256R2E
TE Connectivity / CGS Brand
Power Resistor - 6.2 Ohms ±3% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 6.2 Ohms ±3% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA256R2E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA256R2E
-
Alias/AKA:6-1625971-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:6.2 Ohm
-
Tolerance:3 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
100
$2.03
300
$1.98
500
$1.94
1,000
$1.90
2,500
$1.76
5,000
$1.62
7,500
$1.61
10,000 +
$1.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments