- Home ›
- All Products›
- HSA252R4J
HSA252R4J
TE Connectivity / CGS Brand
HSA25 2R4 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSA25 2R4 5%
Search Keywords: HSA252R4J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA252R4J
-
Alias/AKA:3-1676625-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Element Type:Wirewound
-
Voltage Rating:550 VAC
-
Dimensions:51 x 28 x 15 mm
-
Power Rating:25 W
-
Lead Type:Fixed
-
Temperature Coefficient:±50 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Resistance Class:Up to 1kΩ
-
Element Material:Aluminum
-
Resistance:2.4 Ω
-
Number of Resistors:1
-
Tolerance:5 %
-
Resistor Type:Power Resistor
-
Mount Style:Chassis Mount
-
Termination Type:Solder
-
Resistance Range:Up to 1kΩ
-
Number of Terminations:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$2.58
300
$2.47
500
$2.36
1,000
$2.27
2,500
$2.06
5,000
$1.87
7,500
$1.85
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing