- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA10120RJ
HSA10120RJ
TE Connectivity / CGS Brand
Power Resistor - 120 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 120 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Search Keywords: HSA10120RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSA10120RJ
-
Alias/AKA:1625966-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:16 W
-
Termination Style:Axial
-
Resistance Value:120 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$4.360
200
$2.367
400
$2.315
600
$2.095
1,000
$2.032
2,600
$1.968
5,000
$1.926
7,600 +
$1.917
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments