- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- HB3100MFZRE
HB3100MFZRE
TE Connectivity / CGS Brand
Res Thick Film 100M Ohm 1% 4W ±100ppm/°C Molded RDL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 100M Ohm 1% 4W ±100ppm/°C Molded RDL
Search Keywords: HB3100MFZRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HB3100MFZRE
-
Alias/AKA:1625959-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Radial
-
Power Rating:4 W
-
Resistance Value:100 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Dimension:52 x 3 x 10.4 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/15/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
41 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$15.05
50
$9.28
100
$8.92
250
$8.47
500
$8.36
750
$8.32
1,000 +
$8.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments