- Home ›
- All Products›
- CJB400J100RJ
CJB400J100RJ
TE Connectivity / CGS Brand
CJB 400W 5% 100R Lead
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJB 400W 5% 100R Lead
Search Keywords: CJB400J100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJB400J100RJ
-
Alias/AKA:2176622-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$151.34
6
$113.50
9
$105.94
12 +
$103.82
Click for Quote
Log in
to unlock special pricing