- Home ›
- All Products›
- CJB1475J100RJ
CJB1475J100RJ
TE Connectivity / CGS Brand
CJB 1475W 5% 100R Lead
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJB 1475W 5% 100R Lead
Search Keywords: CJB1475J100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CJB1475J100RJ
-
Alias/AKA:2176627-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$484.53
5
$357.81
8
$265.56
10 +
$260.25
Click for Quote
Log in
to unlock special pricing