- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFH350A2R2J
CFH350A2R2J
TE Connectivity / CGS Brand
CFH 350 2R2 5% 300MM LEADS<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFH 350 2R2 5% 300MM LEADS
Fixed Resistor
Fixed Resistor
Search Keywords: CFH350A2R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CFH350A2R2J
-
Alias/AKA:1-1623821-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$901.67
3
$899.42
5
$571.39
8
$376.96
10 +
$369.42
Click for Quote
Log in
to unlock special pricing