- Home ›
- All Products›
- CCR122KKB
CCR122KKB
TE Connectivity / CGS Brand
CCR1 22K 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCR1 22K 10%
Search Keywords: CCR122KKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:CCR122KKB
-
Alias/AKA:1623719-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$2.51
1,000
$1.55
1,500
$1.23
2,000 +
$1.21
Click for Quote
Log in
to unlock special pricing