- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C106K8JL
C106K8JL
TE Connectivity / CGS Brand
C10 6K8 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C10 6K8 5% (LOOSE)
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Product Highlights:
- C Series
- Resistance Selection = K ?
- Resistance = 6.8K ?
- Power Rating = 10.00 W
- Tolerance = 5 %
Search Keywords: C106K8JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:C106K8JL
-
Alias/AKA:3-1623773-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$1.40
300
$1.36
500
$1.34
1,000
$1.31
2,500
$1.27
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing