- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BDS2A250470RK
BDS2A250470RK
TE Connectivity / CGS Brand
The BDS2A250470RK is a 2-terminal, thick film power resistor with a power rating of 250W, a resistance of 470Ω, and a toleranc ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
The BDS2A250470RK is a 2-terminal, thick film power resistor with a power rating of 250W, a resistance of 470Ω, and a tolerance of ±10%.
Search Keywords: BDS2A250470RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:BDS2A250470RK
-
Alias/AKA:2-1614770-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$454.90
6
$453.76
12
$240.23
18
$169.04
24 +
$165.67
Click for Quote
Log in
to unlock special pricing