- Home ›
- All Products›
- 6-2176422-0
6-2176422-0
TE Connectivity / CGS Brand
The 6-2176422-0 is a 1W, 8 mΩ surface-mount metal strip current sense resistor in a 1206 package.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 6-2176422-0 is a 1W, 8 mΩ surface-mount metal strip current sense resistor in a 1206 package.
Search Keywords: 621764220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:6-2176422-0
-
Alias/AKA:TLRP3A30DR025FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:.025 Ω
-
Power Rating:3 W
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Number of Terminations:2
-
Element Type:Metal Strip
-
Number of Resistors:1
-
Packaging Method:Tape & Reel
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2734
2,000
$0.2050
3,000
$0.1914
4,000 +
$0.1875
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments