- Home ›
- All Products›
- 4-2176422-2
4-2176422-2
TE Connectivity / CGS Brand
TLRP 2512 3.0W R100 1% 25PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 3.0W R100 1% 25PPM 4K RL
Search Keywords: 421764222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:4-2176422-2
-
Alias/AKA:TLRP3A30CR100FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:.1 Ω
-
Element Type:Metal Strip
-
Power Rating:3 W
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Tape & Reel
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.1744
8,000
$0.1710
12,000
$0.1705
28,000
$0.1677
52,000
$0.1617
100,000 +
$0.1518
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments