- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 356047KJT
356047KJT
TE Connectivity / CGS Brand
3560 47K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3560 47K 5%
Search Keywords: 356047KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:356047KJT
-
Alias/AKA:2-2176408-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
500
$0.986
750
$0.920
1,000 +
$1.315
Click for Quote
Log in
to unlock special pricing