- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352247KJT
352247KJT
TE Connectivity / CGS Brand
3522 47K 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3522 47K 5% 3W
Search Keywords: 352247KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352247KJT
-
Alias/AKA:5-2176230-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2316
4,000
$0.2260
6,000
$0.2229
8,000
$0.2205
10,000
$0.2188
26,000
$0.2112
50,000
$0.1955
100,000 +
$0.1828
Click for Quote
Log in
to unlock special pricing