- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3522150KFT
3522150KFT
TE Connectivity / CGS Brand
Res Thick Film 2512 150K Ohm 1% 3W A±100ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 150K Ohm 1% 3W A±100ppm/A°C Pad SMD Automotive T/R
Search Keywords: 3522150KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3522150KFT
-
Alias/AKA:2176232-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:150 KOhm
-
Power Rating:3 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,932
Ships today, if you order in
You may purchase all in-stock quantity of 1,932
Stock lot only:
1932
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.6937
2,000
$0.4269
3,000
$0.3379
4,000 +
$0.3312
Click for Quote
Log in
to unlock special pricing