- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35208R2JT
35208R2JT
TE Connectivity / CGS Brand
Res Thick Film 2512 8.2 Ohm 5% 1W ±350ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 8.2 Ohm 5% 1W ±350ppm/°C Molded SMD T/R
Product Highlights:
- 3520 Series
- Resistance Selection = <1K ?
- Resistance = 8.2 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: 35208R2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35208R2JT
-
Alias/AKA:6-1622820-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:8.2 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0614
8,000
$0.0587
12,000
$0.0586
28,000
$0.0555
52,000
$0.0554
100,000
$0.0533
152,000
$0.0532
252,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing