- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352082KJT
352082KJT
TE Connectivity / CGS Brand
Res Thick Film 2512 82K Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 82K Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Product Highlights:
- 3520 Series
- Resistance Selection = K ?
- Resistance = 82K ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: 352082KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352082KJT
-
Alias/AKA:9-1622820-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318220000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:82 KOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0587
8,000
$0.0562
12,000
$0.0560
28,000
$0.0531
52,000
$0.0529
100,000
$0.0510
152,000
$0.0509
252,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing