- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35206R8JT
35206R8JT
TE Connectivity / CGS Brand
Res Thick Film 2512 6.8 Ohm 5% 1W ±350ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 6.8 Ohm 5% 1W ±350ppm/°C Molded SMD T/R
Search Keywords: 35206R8JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35206R8JT
-
Alias/AKA:6-1622820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:6.8 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0595
8,000
$0.0581
12,000
$0.0572
28,000
$0.0556
52,000
$0.0544
100,000
$0.0531
152,000
$0.0523
252,000 +
$0.0487
Click for Quote
Log in
to unlock special pricing