- Home ›
- All Products›
- 3430B2F1R2TDF
3430B2F1R2TDF
TE Connectivity / CGS Brand
3430 B2 1% 1R2 100ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 B2 1% 1R2 100ppm 1k RL
Search Keywords: 3430B2F1R2TDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430B2F1R2TDF
-
Alias/AKA:2176558-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1262
3,000
$0.1186
5,000
$0.1134
8,000
$0.1118
25,000
$0.0959
50,000
$0.0867
100,000
$0.0813
150,000 +
$0.0811
Click for Quote
Log in
to unlock special pricing